NTN NJ221 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 700-214
- Mfr. Part No.:
- NJ221
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP27,328.28
(exc. VAT)
PHP30,607.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,328.28 |
*price indicative
- RS Stock No.:
- 700-214
- Mfr. Part No.:
- NJ221
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 105mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 241000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Maximum Speed - Oil | 25800°/s | |
| Limiting Speed | 4300rpm | |
| Dynamic Load Rating | 223000N | |
| Maximum Speed - Grease | 21600°/s | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 105mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 241000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
Maximum Speed - Oil 25800°/s | ||
Limiting Speed 4300rpm | ||
Dynamic Load Rating 223000N | ||
Maximum Speed - Grease 21600°/s | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered to support single direction axial loads with remarkable efficiency. Featuring a separable design and a pressed steel cage, this bearing is specifically designed for applications requiring robust performance under varying conditions. With an external diameter of 190 mm and an internal diameter of 105 mm, it provides exceptional durability and radial clearance class CN, making it Ideal for demanding operating environments. Weighing 4.6 kg, this bearing is designed to withstand both dynamic and static loads, ensuring long-lasting reliability and optimal functionality across various machinery applications.
Constructed for single direction axial loads ensuring precise support
Separable design simplifies assembly and maintenance tasks
Pressed steel cage enhances bearing strength and reliability
Dynamic load rating of 223000000 mN delivers excellent performance under stress
Static load rating of 241000000 mN provides robust resistance to permanent deformation
Fatigue limit load of 26100000 mN ensures longevity during operations
Optimised for oil and grease lubrication with maximum speed limits of 25800 °/s and 21600 °/s respectively
Operates efficiently in temperature ranges from 233.15 K to 393.15 K
Min shoulder diameters and fillet radius values cater to precise engineering requirements
Related links
- NTN NU221 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 221 ECP/C3 105 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN 32221U Taper Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN 30221U Single Row Tapered Roller 105 mm ID Roller Bearing, 190 mm OD
- NTN NJ318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU318EG1C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- NTN NU318C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 221 ECP 105 mm ID Roller Bearing, 190 mm OD
