SKF 29426 E Cylindrical 130 mm ID Ball Bearing, 270 mm OD
- RS Stock No.:
- 461-236
- Mfr. Part No.:
- 29426 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP287,446.32
(exc. VAT)
PHP321,939.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP287,446.32 |
*price indicative
- RS Stock No.:
- 461-236
- Mfr. Part No.:
- 29426 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1560kN | |
| Outside Diameter | 270mm | |
| Internal Clearance | Normal | |
| Static Load Rating | 4050kN | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | No | |
| Series | 29426 E | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Race Width 85mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1560kN | ||
Outside Diameter 270mm | ||
Internal Clearance Normal | ||
Static Load Rating 4050kN | ||
Limiting Speed 2400rpm | ||
Standards/Approvals No | ||
Series 29426 E | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
Related links
- SNR 29426E Cylindrical 130 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22226 E Cylindrical 130 mm ID Roller Bearing, 230 mm OD
- SNR 29426E Round 130 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24132 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
