SKF 23072 CC/C3W33 Cylindrical 360 mm ID Roller Bearing, 540 mm OD
- RS Stock No.:
- 461-188
- Mfr. Part No.:
- 23072 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP710,000.17
(exc. VAT)
PHP795,200.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP710,000.17 |
*price indicative
- RS Stock No.:
- 461-188
- Mfr. Part No.:
- 23072 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 360mm | |
| Race Width | 134mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 4800kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 540mm | |
| Dynamic Load Rating | 2850kN | |
| Standards/Approvals | RoHS | |
| Series | 23072 CC/C3W33 | |
| Number of Rows | 2 | |
| Limiting Speed | 1200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 360mm | ||
Race Width 134mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 4800kN | ||
Internal Clearance C3 | ||
Outside Diameter 540mm | ||
Dynamic Load Rating 2850kN | ||
Standards/Approvals RoHS | ||
Series 23072 CC/C3W33 | ||
Number of Rows 2 | ||
Limiting Speed 1200rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23072 CC/W33 Cylindrical 360 mm ID Roller Bearing, 560 mm OD
- SKF 23164 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 540 mm OD
- SKF 24072 CC/W33 Cylindrical 360 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23952 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 360 mm OD
- SKF 22240 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
