NTN HMK2030 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- RS Stock No.:
- 455-193
- Mfr. Part No.:
- HMK2030
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP814.16
(exc. VAT)
PHP911.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP814.16 |
*price indicative
- RS Stock No.:
- 455-193
- Mfr. Part No.:
- HMK2030
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 42kN | |
| Internal Clearance | CN | |
| Outside Diameter | 27mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 26.1kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | HMK2030 | |
| Maximum Speed - Grease | 8000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 42kN | ||
Internal Clearance CN | ||
Outside Diameter 27mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 26.1kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series HMK2030 | ||
Maximum Speed - Grease 8000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Sophisticated drawn cup needle roller bearing is designed to deliver exceptional performance in demanding applications. This bearing features an open-end design that allows for robust load handling while ensuring ease of incorporation into various mechanical assemblies. Engineered from high-quality materials, it excels in both dynamic and static load capacities, making it an ideal choice for heavy-duty tasks. With excellent lubrication capabilities, it stands up to a broad temperature range, ensuring reliability whether in chilly environments or soaring heat. The thoughtful construction of the HMK2030 promotes longevity and operational efficiency, ensuring that your machinery runs smoothly and effectively.
Utilises high-quality rolling element material for enhanced durability
Features lubrication holes for straightforward maintenance and long-lasting performance
Designed to perform effectively within a wide temperature range, providing versatility in various settings
Dynamic and static load ratings ensure the bearing meets demanding operational requirements
Related links
- NTN HMK2025 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- NTN HMK2015 20 mm ID Roller Bearing Heavy Load Needle Roller, 27 mm OD
- NTN HMK1516LL/3AS 15 mm ID Roller Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN BK1412 14 mm ID Roller Bearing Drawn Cup 20 mm OD
- NTN HMK2515F 25 mm ID Roller Bearing Drawn Cup Needle Roller, 33 mm OD
- NTN HMK4525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK4031LL/3AS 40 mm ID Roller Bearing Drawn Cup Needle Roller, 50 mm OD
- NTN BK2516 25 mm ID Roller Bearing Drawn Cup Needle Roller, 32 mm OD
