NTN HMK2025 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- RS Stock No.:
- 455-192
- Mfr. Part No.:
- HMK2025
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP827.07
(exc. VAT)
PHP926.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP827.07 |
*price indicative
- RS Stock No.:
- 455-192
- Mfr. Part No.:
- HMK2025
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 8000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Limiting Speed | 12000rpm | |
| Static Load Rating | 34kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Series | HMK | |
| Outside Diameter | 27mm | |
| Dynamic Load Rating | 22kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Grease 8000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Limiting Speed 12000rpm | ||
Static Load Rating 34kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Series HMK | ||
Outside Diameter 27mm | ||
Dynamic Load Rating 22kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing with an open end is expertly designed to support heavy loads in a compact space. This innovative bearing solution is crafted to ensure optimal performance in precision applications. Its robust construction and high-quality materials, along with features like lubrication holes and a minimal operational temperature range, set it apart from standard bearings. Engineered for durability and efficiency, this bearing is suitable for various industrial applications while maintaining ease of installation.
Capable of withstanding extreme temperatures and varying conditions
Featuring a lubrication hole on the outer ring for maintenance ease
Constructed from high-grade steel for longevity and reliability
Robust dynamic and static load ratings cater to demanding operational needs
Compact design facilitates space-saving solutions in machinery setups
Related links
- NTN HMK2030 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- NTN HMK2015 20 mm ID Roller Bearing Heavy Load Needle Roller, 27 mm OD
- INA NK19/16-XL 19 mm ID Needle Roller Bearing Needle Roller, 27 mm OD
- SKF NKI 15/20 15 mm ID Roller Bearing Needle Roller, 27 mm OD
- NTN HMK1516LL/3AS 15 mm ID Roller Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN BK1412 14 mm ID Roller Bearing Drawn Cup 20 mm OD
- INA HK1416-2RS-L271 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
