NTN NKX30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- RS Stock No.:
- 455-186
- Mfr. Part No.:
- NKX30T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,358.37
(exc. VAT)
PHP7,121.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,358.37 |
*price indicative
- RS Stock No.:
- 455-186
- Mfr. Part No.:
- NKX30T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| Outside Diameter | 42mm | |
| Internal Clearance | CN | |
| Static Load Rating | 39.5kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Grease | 4300rpm | |
| Limiting Speed | 6200rpm | |
| Dynamic Load Rating | 22.3kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NKX30T2Z | |
| Maximum Speed - Oil | 6200rpm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
Outside Diameter 42mm | ||
Internal Clearance CN | ||
Static Load Rating 39.5kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Grease 4300rpm | ||
Limiting Speed 6200rpm | ||
Dynamic Load Rating 22.3kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NKX30T2Z | ||
Maximum Speed - Oil 6200rpm | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is expertly designed for a range of applications, providing robust performance and reliability in various mechanical systems. Featuring a precision-engineered construction, it ensures seamless operation under challenging conditions. The innovative design incorporates dynamic and static load ratings that cater to both axial and radial forces, making it ideal for use in demanding environments. With its compact dimensions and lightweight structure, this bearing optimises space while maintaining high efficiency. The lubrication options are designed to enhance longevity and reduce maintenance needs, allowing for sustained operational excellence. Crafted with quality materials, this product epitomises durability and performance in one reliable package.
Constructed from high-quality materials for extended lifespan
Compact design promotes efficiency without compromising performance
Reliable performance under a wide temperature range
Related links
- NTN NKXR30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKX30T2 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
- NTN NKX20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX20T2Z 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
