NTN NKX25T2 25 mm ID Roller Bearing Combined, 37 mm OD
- RS Stock No.:
- 455-183
- Mfr. Part No.:
- NKX25T2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP4,667.36
(exc. VAT)
PHP5,227.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,667.36 |
*price indicative
- RS Stock No.:
- 455-183
- Mfr. Part No.:
- NKX25T2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 4600rpm | |
| Maximum Speed - Oil | 6500rpm | |
| Series | NKX25T2 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 14.2kN | |
| Outside Diameter | 37mm | |
| Internal Clearance | CN | |
| Static Load Rating | 24kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Maximum Speed - Grease 4600rpm | ||
Maximum Speed - Oil 6500rpm | ||
Series NKX25T2 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 14.2kN | ||
Outside Diameter 37mm | ||
Internal Clearance CN | ||
Static Load Rating 24kN | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Limiting Speed 6500rpm | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing exemplifies innovation and quality, designed for optimal performance in a wide range of applications. Engineered , this product integrates advanced technology to ensure durability and reliability. The robust design caters to various operational demands, making it an excellent choice for both commercial and industrial settings. With an emphasis on precision, this bearing offers a dynamic load rating that supports heavy-duty tasks while maintaining smooth operation. Its construction accommodates lubrication needs, ensuring long-lasting functionality even in the most challenging environments. This bearing stands out as a preferred option for those seeking an efficient solution, backed s extensive industry expertise.
Features a compact external diameter, making it ideal for space-constrained applications
Optimised for easy compatibility with various shaft and housing specifications
Includes lubrication holes in the outer ring for straightforward maintenance
Provides dynamic axial load ratings for enhanced operational efficiency
Related links
- NTN NKX25 25 mm ID Roller Bearing Combined, 37 mm OD
- NTN NKXR25T2 25 mm ID Roller Bearing Combined, 37 mm OD
- NTN NKX25T2Z 25 mm ID Needle Roller Thrust Bearing Combined, 37 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX45Z 45 mm ID Roller Bearing Combined, 58 mm OD
- NTN NKX45 45 mm ID Roller Bearing Combined, 58 mm OD
