NTN NKX10T2Z 10 mm ID Roller Bearing Complex, 19 mm OD
- RS Stock No.:
- 455-170
- Mfr. Part No.:
- NKX10T2Z
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,347.00
(exc. VAT)
PHP3,748.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,347.00 |
*price indicative
- RS Stock No.:
- 455-170
- Mfr. Part No.:
- NKX10T2Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Static Load Rating | 6.45kN | |
| Internal Clearance | CN | |
| Outside Diameter | 19mm | |
| Dynamic Load Rating | 5.45kN | |
| Series | NKX10T2Z | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 6700rpm | |
| Limiting Speed | 9500rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Bearing Type | Complex | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Static Load Rating 6.45kN | ||
Internal Clearance CN | ||
Outside Diameter 19mm | ||
Dynamic Load Rating 5.45kN | ||
Series NKX10T2Z | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 6700rpm | ||
Limiting Speed 9500rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Bearing Type Complex | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is expertly designed to provide reliable performance in a variety of applications. With its robust construction and precision engineering, this product ensures durability and efficiency under demanding conditions. The unique design optimises load distribution, making it suitable for both dynamic and static loads. Additionally, this bearing is ideal for use in spaces where compact dimensions are essential, without compromising performance. Incorporating advanced lubrication features, it maintains functionality at varying temperatures, ensuring longevity in operation. The combination of quality materials and meticulous engineering makes this bearing a trusted choice for engineers and designers alike.
Features advanced lubrication capabilities for consistent performance
Capable of operating effectively under diverse temperature ranges
Provides reliable performance tailored for demanding conditions
Manufactured with high-quality materials for exceptional strength
Related links
- NTN NKX50 50 mm ID Roller Bearing Complex, 62 mm OD
- NTN NKX10T2 10 mm ID Roller Bearing Combined, 19 mm OD
- NTN HK1312FM 13 mm ID Roller Bearing Needle Roller, 19 mm OD
- NTN NK12/16+1R9X12X16 9 mm ID Roller Bearing Machined-ring 19 mm OD
- NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR302X/3AS 15mm ID, 19 mm OD
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NX10-Z-XL 10 mm ID Roller Bearing Needle, 19 mm OD
