NTN 23026EAW33C4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 455-005
- Mfr. Part No.:
- 23026EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP45,803.16
(exc. VAT)
PHP51,299.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,803.16 |
*price indicative
- RS Stock No.:
- 455-005
- Mfr. Part No.:
- 23026EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 565kN | |
| Outside Diameter | 200mm | |
| Static Load Rating | 721kN | |
| Internal Clearance | C4 | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 230 | |
| Maximum Speed - Oil | 2900rpm | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 565kN | ||
Outside Diameter 200mm | ||
Static Load Rating 721kN | ||
Internal Clearance C4 | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 230 | ||
Maximum Speed - Oil 2900rpm | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Grease 2200rpm | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance in various industrial applications. It boasts a design that optimally supports radial loads, ensuring durability and reliability in demanding environments. With its advanced construction, this bearing is tailored to deliver exceptional stability and efficiency, making it an ideal choice for machinery requiring precise and dependable bearing solutions. The dimensions are meticulously crafted to meet the highest standards, while the incorporation of high-quality materials guarantees long service life. Whether used in heavy-duty equipment or precision machinery, this bearing demonstrates top-notch performance, enabling seamless operation even under significant loads and environmental variations.
Designed to handle high dynamic and static loads effectively
Integrates multiple lubrication holes for improved maintenance
Offers a wide operating temperature range for versatility in usage
Features a substantial internal and external diameter for increased strength
Constructed from high-performance steel for enhanced durability
Equipped with a specific radial clearance class for optimal fitting
Includes maximum shoulder diameters for better alignment and support
Related links
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23026EAW33C3 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23026CDE4 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAKE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 22226EAE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CKE4C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NSK 23226CE4 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
