NTN 4T-LM11949/LM11910 Taper Roller 19.03 mm ID Needle Roller Thrust Bearing, 45.3 mm OD

Subtotal (1 unit)*

PHP1,199.34

(exc. VAT)

PHP1,343.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,199.34

*price indicative

RS Stock No.:
454-683
Mfr. Part No.:
4T-LM11949/LM11910
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

19.03mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

45.3mm

Static Load Rating

28.6kN

Cup Width

12.065mm

Number of Rows

1

Cone Width

16.637mm

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

31.5kN

Standards/Approvals

ABMA, ISO 355, RoHS, JIS B 1512

Series

4T-LM11949/LM11910

Maximum Speed - Grease

8900rpm

Limiting Speed

8900rpm, 12000rpm

Maximum Speed - Oil

12000rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.

Rolling element material made of case hardening steel

Supports high radial loads

Supports axial loads in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy