FAG KLM11949-LM11910 Taper Roller 19.05 mm ID Roller Bearing, 42.237 mm OD
- RS Stock No.:
- 312-538
- Mfr. Part No.:
- KLM11949-LM11910
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,284.21
(exc. VAT)
PHP1,438.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,284.21 |
*price indicative
- RS Stock No.:
- 312-538
- Mfr. Part No.:
- KLM11949-LM11910
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 19.05mm | |
| Cage Material | Sheet Steel Cage | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Static Load Rating | 28000N | |
| Bearing Material | Steel | |
| Cone Width | 16.637mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 28000N | |
| Outside Diameter | 42.237mm | |
| Limiting Speed | 17800rpm | |
| Series | K | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 19.05mm | ||
Cage Material Sheet Steel Cage | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Static Load Rating 28000N | ||
Bearing Material Steel | ||
Cone Width 16.637mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 28000N | ||
Outside Diameter 42.237mm | ||
Limiting Speed 17800rpm | ||
Series K | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.
Single row design
Can be oil and grease lubricated
Axial load is applied in one direction
Related links
- Timken LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken LM11900LA/LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- NTN 4T-LM11949/LM11910 Taper Roller 19.03 mm ID Needle Roller Thrust Bearing, 45.3 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
- Timken 05075/05185 Taper 19.05 mm ID Roller Bearing, 47 mm OD
- NTN 4T-21075 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 36.2 mm OD
- NTN 4T-09067 Single Row Tapered Roller 19.05 mm ID Roller Bearing, 32.5 mm OD
