NTN AXK1115 80.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 96.4 mm OD

Subtotal (1 unit)*

PHP1,625.83

(exc. VAT)

PHP1,820.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,625.83

*price indicative

RS Stock No.:
454-649
Mfr. Part No.:
AXK1115
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

80.5mm

Race Width

4mm

Roller Material

Steel

Static Load Rating

266kN

Outside Diameter

96.4mm

Number of Rows

1

Dynamic Load Rating

55kN

Standards/Approvals

RoHS

Maximum Speed - Grease

700rpm

Series

AXK1115

Maximum Speed - Oil

2700rpm

Bearing Type

Thrust Needle Roller

Race Type

Thrust

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy