NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD

Subtotal (1 unit)*

PHP1,338.80

(exc. VAT)

PHP1,499.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,338.80

*price indicative

RS Stock No.:
454-648
Mfr. Part No.:
AXK1114
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

75.5mm

Race Width

4mm

Roller Material

Steel

Maximum Speed - Grease

750rpm

Outside Diameter

91.4mm

Standards/Approvals

RoHS

Static Load Rating

253kN

Number of Rows

1

Maximum Speed - Oil

2900rpm

Series

AXK1114

Dynamic Load Rating

53.5kN

Race Type

Thrust

Bearing Type

Thrust Needle Roller

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy