NTN AXK1110 55.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 67.4 mm OD
- RS Stock No.:
- 454-644
- Mfr. Part No.:
- AXK1110
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP534.50
(exc. VAT)
PHP598.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP534.50 |
*price indicative
- RS Stock No.:
- 454-644
- Mfr. Part No.:
- AXK1110
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 55.5mm | |
| Race Width | 3mm | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 1000rpm | |
| Maximum Speed - Oil | 3900rpm | |
| Series | AXK1110 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 31.5kN | |
| Outside Diameter | 67.4mm | |
| Static Load Rating | 143kN | |
| Number of Rows | 1 | |
| Bearing Type | Thrust Needle Roller | |
| Race Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 55.5mm | ||
Race Width 3mm | ||
Roller Material Steel | ||
Maximum Speed - Grease 1000rpm | ||
Maximum Speed - Oil 3900rpm | ||
Series AXK1110 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 31.5kN | ||
Outside Diameter 67.4mm | ||
Static Load Rating 143kN | ||
Number of Rows 1 | ||
Bearing Type Thrust Needle Roller | ||
Race Type Thrust | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD
- NTN AXK1128 146 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 174 mm OD
- NTN AXK1117 90.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 110 mm OD
- NTN AXK1102 17.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 26.5 mm OD
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- NTN AXK1130 156 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 190 mm OD
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN AXK1100 10 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 24 mm OD
