NTN AXK1108 44.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 56.2 mm OD
- RS Stock No.:
- 454-641
- Mfr. Part No.:
- AXK1108
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP397.58
(exc. VAT)
PHP445.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP397.58 |
*price indicative
- RS Stock No.:
- 454-641
- Mfr. Part No.:
- AXK1108
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 44.2mm | |
| Race Width | 3mm | |
| Roller Material | Steel | |
| Static Load Rating | 110kN | |
| Number of Rows | 1 | |
| Outside Diameter | 56.2mm | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 4700rpm | |
| Series | AXK1108 | |
| Dynamic Load Rating | 27.4kN | |
| Race Type | Thrust | |
| Bearing Type | Thrust Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 44.2mm | ||
Race Width 3mm | ||
Roller Material Steel | ||
Static Load Rating 110kN | ||
Number of Rows 1 | ||
Outside Diameter 56.2mm | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 4700rpm | ||
Series AXK1108 | ||
Dynamic Load Rating 27.4kN | ||
Race Type Thrust | ||
Bearing Type Thrust Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN AXK1128 146 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 174 mm OD
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- NTN AXK1101 14.3 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 23.7 mm OD
- NTN AXK1117 90.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 110 mm OD
- NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD
- NTN AXK1118 96.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 116.4 mm OD
