NTN 23122EMW33C3 110 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-540
- Mfr. Part No.:
- 23122EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP44,367.02
(exc. VAT)
PHP49,691.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,367.02 |
*price indicative
- RS Stock No.:
- 454-540
- Mfr. Part No.:
- 23122EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 56mm | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3500rpm | |
| Series | 23122EMW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 3500rpm | |
| Dynamic Load Rating | 547kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 669kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 56mm | ||
Roller Material Steel | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3500rpm | ||
Series 23122EMW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 3500rpm | ||
Dynamic Load Rating 547kN | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 669kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to provide exceptional performance in a variety of industrial applications. With a robust design and precision engineering, this component offers reliable support and longevity in demanding conditions. Its internal diameter of 110 mm and external diameter of 180 mm make it adaptable for various machinery setups while maintaining operational efficiency. Notably, its ability to withstand high loads ensures that equipment remains functional, even under strenuous conditions. The integrated lubrication holes facilitate easy maintenance, reducing downtime and enhancing productivity. This reliable bearing illustrates the manufacturer's commitment to quality and optimal performance, making it a preferred choice for professionals in the industry.
Designed for heavy-duty applications with high load capacities
Incorporates a dynamic load rating that optimises operational reliability
Features multiple lubrication holes for enhanced maintenance convenience
Offers a low minimum operating temperature of -40 °C for diverse environmental conditions
Constituted of high-quality rolling element material for superior durability
Capability to operate at high speeds suitable for industrial machinery needs
Related links
- NTN 23122EAW33C4 110 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 23122EAW33 110 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 23122CE4 Round 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24122EAW33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24122-BE-XL Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CCK30/C3W33 Tapered 1:30 110 mm ID Spherical Roller Bearing, 180 mm OD
