SNR 24122EAW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

PHP54,559.75

(exc. VAT)

PHP61,106.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,559.75

*price indicative

RS Stock No.:
454-358
Mfr. Part No.:
24122EAW33C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

110mm

Race Width

69mm

Bore Type

Cylindrical

Roller Material

Bearing Steel

Cage Material

Pressed Steel

Number of Rows

2

Bearing Material

Through Hardened Steel

Internal Clearance

C3

Static Load Rating

769kN

Dynamic Load Rating

622kN

End Type

Open

Standards/Approvals

RoHS

Series

24122EAW33C3

Maximum Speed - Oil

2700rpm

Maximum Speed - Grease

2200rpm

Outside Diameter

180mm

Limiting Speed

2900rpm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for superior performance in demanding applications. With a pressed steel cage and precisely designed grooves, this bearing excels in providing effective lubrication and maximising durability. Its robust construction ensures reliable functionality, while the carefully calculated radial clearance class enhances operational efficiency. The bearing offers dynamic and static load capacities that cater to various operational needs, ensuring longevity in even the most rigorous environments. Designed for flexibility, it adapts well to different installations, maintaining high performance under variable conditions. The meticulous attention to detail in its design facilitates easy installation, making it a go-to choice for engineers and technicians alike, promising not just reliability but also value.

Engineered for optimal load-bearing performance

Designed for effective lubrication through strategically placed grooves

Robust enough to endure harsh operational conditions

Radial clearance class enhances functionality and efficiency

Facilitates straightforward installation for professionals

Engineered by an industry leader, ensuring quality and reliability

Adaptable to a wide range of machinery and applications

Maintains performance at a temperature range from -40 °C to 200 °C

Advanced dynamics for reduced vibration and noise during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy