SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD

Subtotal (1 unit)*

PHP9,003.70

(exc. VAT)

PHP10,084.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,003.70

*price indicative

RS Stock No.:
454-382
Mfr. Part No.:
22209EAW33ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Cylindrical

Series

22209

Standards/Approvals

RoHS

Internal Clearance

C3

Static Load Rating

113kN

Limiting Speed

9800rpm

Outside Diameter

85mm

Number of Rows

2

Dynamic Load Rating

121kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for high-load applications, delivering dependable performance and longevity. Designed to accommodate misalignment and provide superior radial load capabilities, this product is ideal for various industrial applications. Its robust construction ensures durability even in extreme conditions, making it an essential component in machinery where reliability is paramount. The thoughtful design includes multiple lubrication holes, enhancing maintenance efficiency while ensuring optimum performance throughout its operational life. Whether in heavy machinery or complex mechanical systems, this bearing stands as a reliable choice, ensuring uninterrupted operations.

Optimised for high dynamic and static load capacities

Features a multi-notch lubrication design for enhanced maintenance

Constructed to handle significant misalignment, ensuring stability

Engineered with a lower axial load coefficient for improved performance

Capable of operating effectively across a wide temperature range

Includes a minimal fillet radius to enhance installation versatility

Designed with a cylindrical bore for straightforward integration

Comprises a durable outer ring, enhancing overall service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy