NTN 32934XU Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-266
- Mfr. Part No.:
- 32934XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP46,948.33
(exc. VAT)
PHP52,582.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,948.33 |
*price indicative
- RS Stock No.:
- 454-266
- Mfr. Part No.:
- 32934XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 315kN | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Maximum Speed - Oil | 1800rpm | |
| End Type | Open | |
| Standards/Approvals | ISO 355 | |
| Series | 32934XU | |
| Outside Diameter | 230mm | |
| Static Load Rating | 560kN | |
| Cup Width | 30mm | |
| Number of Rows | 1 | |
| Cone Width | 38mm | |
| Bearing Material | Through Hardened Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 315kN | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Grease 1400rpm | ||
Maximum Speed - Oil 1800rpm | ||
End Type Open | ||
Standards/Approvals ISO 355 | ||
Series 32934XU | ||
Outside Diameter 230mm | ||
Static Load Rating 560kN | ||
Cup Width 30mm | ||
Number of Rows 1 | ||
Cone Width 38mm | ||
Bearing Material Through Hardened Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering and durability, making it an essential component for various applications. Designed for optimal performance, it ensures smooth and efficient operation under a variety of operating conditions. The robust pressed steel cage enhances the bearing's resistance to wear and tear, ensuring longevity and reliability. With a dynamic load capacity of 315 kN, it effectively handles substantial loads while maintaining performance standards. The tapered roller design allows for effective axial and radial load handling, making this bearing an excellent choice for machines that require precise alignment and stability. Operating under temperatures ranging from -40 °C to 120 °C, this bearing is designed to perform in challenging environments, making it suitable for both industrial and automotive applications.
Constructed with a pressed steel cage for enhanced durability
Optimised for both radial and axial load applications, ensuring versatility
Designed to operate efficiently at a maximum limit speed of 1800 rpm with oil lubrication
Features a fatigue limit load of 55 kN, contributing to its overall reliability
Offers a minimum clearance of 7 mm for versatile installation options
Includes specific coefficients to optimise load handling and life expectancy
Robust construction ensures performance in extreme temperature ranges
Related links
- NTN 4T-JHM534149/JHM534110PK Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- FAG 32934 Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- SKF 32934 Taper 170 mm ID Roller Bearing, 230 mm OD
- RS PRO 32934 Taper 170 mm ID Roller Bearing, 230 mm OD
- NTN 32034XU Taper Roller 170 mm ID Roller Bearing, 260 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
