NTN 4T-JHM534149/JHM534110PK Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 453-153
- Mfr. Part No.:
- 4T-JHM534149/JHM534110PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP34,257.40
(exc. VAT)
PHP38,368.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,257.40 |
*price indicative
- RS Stock No.:
- 453-153
- Mfr. Part No.:
- 4T-JHM534149/JHM534110PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 38mm | |
| Number of Rows | 1 | |
| Static Load Rating | 520kN | |
| Cup Width | 31mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 1400rpm, 1800rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Maximum Speed - Oil | 1800rpm | |
| Series | 4T-JHM534149/JHM534110PK | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 310kN | |
| Outside Diameter | 230mm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 38mm | ||
Number of Rows 1 | ||
Static Load Rating 520kN | ||
Cup Width 31mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 1400rpm, 1800rpm | ||
Maximum Speed - Grease 1400rpm | ||
Maximum Speed - Oil 1800rpm | ||
Series 4T-JHM534149/JHM534110PK | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 310kN | ||
Outside Diameter 230mm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing encapsulates exceptional engineering excellence, ensuring optimal performance and reliability in various applications. Designed with a pressed steel cage, it proficiently manages heavy loads while maintaining smooth operation over prolonged periods. Its robust construction and innovative design feature a combination of dynamic and static load capacities, allowing it to excel in demanding environments. The bearing's impressive internal and external diameter measurements ensure compatibility with a wide range of machinery, making it a versatile choice for industrial needs. Additionally, its operational temperature range further enhances its adaptability, ensuring dependable performance in both extreme cold and heat.
Pressed steel cage optimizes weight and strength balance
Compatible with various machinery for versatility
Wide operational temperature range supports diverse conditions
Dynamic and static load capacities cater to rigorous demands
Low friction design enables prolonged performance with minimal wear
Related links
- NTN 32934XU Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- FAG 32934 Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- SKF 32934 Taper 170 mm ID Roller Bearing, 230 mm OD
- RS PRO 32934 Taper 170 mm ID Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
