NTN 23936EMD1 Round 180 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-174
- Mfr. Part No.:
- 23936EMD1
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP102,311.18
(exc. VAT)
PHP114,588.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,311.18 |
*price indicative
- RS Stock No.:
- 454-174
- Mfr. Part No.:
- 23936EMD1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 52mm | |
| Bore Type | Round | |
| Series | 239 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 573kN | |
| End Type | Open | |
| Outside Diameter | 250mm | |
| Internal Clearance | CN | |
| Static Load Rating | 869kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Oil | 1800rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 52mm | ||
Bore Type Round | ||
Series 239 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 573kN | ||
End Type Open | ||
Outside Diameter 250mm | ||
Internal Clearance CN | ||
Static Load Rating 869kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Oil 1800rpm | ||
Maximum Speed - Grease 1400rpm | ||
- COO (Country of Origin):
- JP
The NTN Spherical Roller Bearing is designed for optimal performance in various applications, showcasing NTN's commitment to quality and innovation. Constructed with a robust one-piece machined cage, it features strategically placed grooves and lubrication holes on the outer ring to enhance operational efficiency. The bearing's precision engineering ensures minimal friction and extended service life, making it a reliable choice for those requiring dependable machinery. With its impressive load capacities and a dynamic load rating that speaks to its strength, this bearing stands out in the crowded marketplace, catering to professional needs with ease. Whether for industrial machinery or complex machinery systems, this product promises seamless operation and durability.
Crafted from high-quality SUJ2 rolling element material for increased longevity
Designed to handle diverse operational conditions with exceptional reliability
Includes lubrication holes, optimising maintenance and reducing downtime
Accommodates high dynamic loads, ensuring robust performance in demanding settings
Designed for effective heat management with specified operating temperature limits
Minimises the risk of premature wear, guaranteeing sustained operational efficiency
Offers versatile mounting options to suit various machinery configurations
Backed by NTN's reputable commitment to excellence in bearing technology
Related links
- NSK 23036CDE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 24036CE4 Round 180 mm ID Spherical Roller Bearing, 280 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23136CE4 Round 180 mm ID Spherical Roller Bearing, 300 mm OD
- SNR 29424E Round 120 mm ID Spherical Roller Bearing, 250 mm OD
