NSK 22336CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- RS Stock No.:
- 639-821
- Mfr. Part No.:
- 22336CAME4C4VE
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP315,243.36
(exc. VAT)
PHP353,072.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315,243.36 |
*price indicative
- RS Stock No.:
- 639-821
- Mfr. Part No.:
- 22336CAME4C4VE
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 126mm | |
| Bore Type | Round | |
| Limiting Speed | 2000rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 2340kN | |
| Outside Diameter | 380mm | |
| Maximum Speed - Oil | 1200rpm | |
| Maximum Speed - Grease | 950rpm | |
| Dynamic Load Rating | 2170kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 126mm | ||
Bore Type Round | ||
Limiting Speed 2000rpm | ||
Number of Rows 2 | ||
Static Load Rating 2340kN | ||
Outside Diameter 380mm | ||
Maximum Speed - Oil 1200rpm | ||
Maximum Speed - Grease 950rpm | ||
Dynamic Load Rating 2170kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly designed to provide robust support to rotating shafts, ensuring smooth operation in various applications. With a bore diameter of 180 mm and an outside diameter of 380 mm, this bearing has been manufactured to offers superior durability and performance. Created for high-speed applications, it has a Basic dynamic load rating of 2,170,000 N, making it Ideal for heavy-duty operations. The thoughtfully integrated lubrication options, including oil-bath and grease lubrication systems, cater to different environmental conditions while maintaining operational efficiency. Its unique construction aims to minimise wear, extend service life, and optimise reliability, making it an essential component in machinery requiring lasting performance.
Boundary dimensions include a bore diameter of 180 mm and an outside diameter of 380 mm
Designed to withstand dynamic load ratings of up to 2170000 N for enhanced reliability
Offers multiple lubrication types including grease and oil-bath lubrication to suit various operational requirements
Equipped with a width of 126 mm to accommodate load distribution efficiently
Chamfer dimensions of 4 mm help facilitate smooth installation and reduce edge stresses
Mass of approximately 67.1 kg ensures sturdiness while allowing for efficient integration into machinery
Designed with abutment dimensions that provide stability in housing applications
Calculation factors optimise performance under axial loads for improved operational reliability
Related links
- NSK 22328CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22330CAME4C4VE Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 22336CAME4 Round 180 mm ID Spherical Roller Bearing, 380 mm OD
- SNR 22336EF800 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- NSK 23956CAME4S11 Round 280 mm ID Spherical Roller Bearing, 380 mm OD
