SNR 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 453-304
- Mfr. Part No.:
- 22309EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP17,696.52
(exc. VAT)
PHP19,820.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,696.52 |
*price indicative
- RS Stock No.:
- 453-304
- Mfr. Part No.:
- 22309EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Roller Material | Through Hardened Steel | |
| Dynamic Load Rating | 206kN | |
| Outside Diameter | 100mm | |
| Internal Clearance | C4 | |
| Static Load Rating | 187kN | |
| Number of Rows | 2 | |
| End Type | Open | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS | |
| Series | 22309EF800 | |
| Limiting Speed | 6700rpm | |
| Maximum Speed - Grease | 4600rpm | |
| Maximum Speed - Oil | 5700rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Roller Material Through Hardened Steel | ||
Dynamic Load Rating 206kN | ||
Outside Diameter 100mm | ||
Internal Clearance C4 | ||
Static Load Rating 187kN | ||
Number of Rows 2 | ||
End Type Open | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS | ||
Series 22309EF800 | ||
Limiting Speed 6700rpm | ||
Maximum Speed - Grease 4600rpm | ||
Maximum Speed - Oil 5700rpm | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is expertly designed for vibratory applications, featuring a robust one-piece machined cage for enhanced durability. With its integral groove and strategically placed lubrication holes on the outer ring, this bearing effectively facilitates smooth operation under demanding conditions. The unique C4 class clearance ensures optimal performance even in high-load environments, making it an ideal choice for various industrial applications. Manufactured by NTN, this product exemplifies precision engineering and reliability, featuring carefully optimised dimensions that support efficient functioning and longevity. With a comprehensive specification that includes a wide operating temperature range, this bearing is set to deliver outstanding performance and dependability in critical applications.
Designed specifically for vibratory applications, enhancing operational reliability
Includes multiple lubrication holes for improved grease distribution
Features a durable one-piece machined cage to support dynamic loads
Offers a wide operating temperature range for versatile use
Equipped with radial clearance class C4 for high load handling
Lightweight yet strong construction ensures long product life
Engineered to reduce vibration and enhance overall machine performance
Manufactured by a reputable brand recognised for quality and innovation
Related links
- SNR 22309EF800 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 21309 E/C3 Cylindrical 45 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22209EAW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZ Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
