SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 453-298
- Mfr. Part No.:
- 24130EAW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP114,253.42
(exc. VAT)
PHP127,963.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,253.42 |
*price indicative
- RS Stock No.:
- 453-298
- Mfr. Part No.:
- 24130EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 100mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 1400kN | |
| Limiting Speed | 2000rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 2000rpm | |
| Series | 24130EAW33 | |
| Number of Rows | 2 | |
| End Type | Open | |
| Dynamic Load Rating | 1120kN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 250mm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 100mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Roller Material Bearing Steel | ||
Static Load Rating 1400kN | ||
Limiting Speed 2000rpm | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 2000rpm | ||
Series 24130EAW33 | ||
Number of Rows 2 | ||
End Type Open | ||
Dynamic Load Rating 1120kN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 250mm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for reliability and performance, making it an ideal choice for various applications requiring robust support and precision. Designed with a central rib on the inner ring and a pressed steel cage for enhanced durability, this bearing ensures smooth operation. Its cleverly constructed design features lubrication holes that facilitate efficient maintenance, promoting longer service life. With a thoughtful balance of dynamic and static load capacities, this product meets the demands of both high-stress environments and everyday applications. The incorporation of advanced materials and meticulous engineering offers a competitive edge, making this solution paramount for industrial excellence.
Spherical roller design for optimal performance under misalignment
Engineered for high load capacities, ensuring reliability
Equipped with multiple lubrication holes for easy servicing
Constructed to withstand extreme temperatures, from -40 °C to 200 °C
Incorporates advanced materials for improved durability and longevity
Designed for easy installation, reducing downtime
Minimises maintenance costs through extended operational lifespans
Related links
- SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 24130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23130 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
