NTN 4T-JM515610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-185
- Mfr. Part No.:
- 4T-JM515610PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,598.71
(exc. VAT)
PHP4,030.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,598.71 |
*price indicative
- RS Stock No.:
- 453-185
- Mfr. Part No.:
- 4T-JM515610PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-JM515610PK | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 28.5mm | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-JM515610PK | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Material Case Carburised Steel | ||
Cup Width 28.5mm | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance and longevity in various industrial applications. Designed by experts at ntn, this bearing features exceptional rigidity and load-carrying capabilities, making it ideal for high-stress environments. Its meticulous construction incorporates advanced materials that provide significant resistance to wear and tear. The simple yet effective design allows for easy installation and maintenance, ensuring workflow is uninterrupted. With a keen focus on reliability, this product is backed by extensive testing and is positioned as a go-to choice among professionals requiring durable and efficient components.
Engineered for high-performance applications in diverse industries
Designed to withstand significant loads while maintaining optimal functionality
Constructed from durable materials that enhance wear resistance
Facilitates easy installation, streamlining maintenance processes
Optimises operational efficiency and contributes to prolonged machinery lifespan
Ideal for both cyclical and stationary applications, ensuring versatility
Related links
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716610PK Single Row Tapered Roller Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
