FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 313-108
- Mfr. Part No.:
- 31318
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP47,778.21
(exc. VAT)
PHP53,511.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,778.21 |
*price indicative
- RS Stock No.:
- 313-108
- Mfr. Part No.:
- 31318
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Steel | |
| Cone Width | 43mm | |
| Limiting Speed | 3700rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 325000N | |
| Number of Rows | 1 | |
| Outside Diameter | 190mm | |
| Bearing Dynamic Load Rating | 275000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Steel | ||
Cone Width 43mm | ||
Limiting Speed 3700rpm | ||
Bearing Material Steel | ||
Static Load Rating 325000N | ||
Number of Rows 1 | ||
Outside Diameter 190mm | ||
Bearing Dynamic Load Rating 275000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is designed to efficiently accommodate both radial and axial loads, making it an ideal choice for a range of applications. Engineered with precision to DIN ISO standards, this component features a separable design that allows for easy assembly and maintenance. The robust steel construction ensures durability under demanding conditions, while the optimised geometry significantly reduces friction.
Versatile application across numerous industrial sectors
Operates within a wide temperature range for adaptability
Features a standard tolerance class for precise fitment
Related links
- FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- SKF 31318 Taper 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- SKF 30318 Taper 90 mm ID Roller Bearing, 190 mm OD
