FAG 33016 Taper Roller 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 312-644
- Mfr. Part No.:
- 33016
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP10,160.03
(exc. VAT)
PHP11,379.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,160.03 |
*price indicative
- RS Stock No.:
- 312-644
- Mfr. Part No.:
- 33016
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Cage Material | Standard Sheet Steel | |
| Number of Rows | 1 | |
| Cone Width | 36mm | |
| Outside Diameter | 125mm | |
| Limiting Speed | 5400rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Dynamic Load Rating | 175000N | |
| Static Load Rating | 290000N | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Cage Material Standard Sheet Steel | ||
Number of Rows 1 | ||
Cone Width 36mm | ||
Outside Diameter 125mm | ||
Limiting Speed 5400rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Dynamic Load Rating 175000N | ||
Static Load Rating 290000N | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is an epitome of precision engineering, designed to tackle the demands of modern machinery while ensuring peak performance. This bearing is separable and features a robust construction that allows it to manage significant radial and axial loads with superior accuracy. With its cylindrical design characterised by a slight taper, this component excels in applications requiring durable and efficient operation, making it an indispensable part of various industrial and automotive setups.
Meets DIN ISO standards guaranteeing product reliability
Optimised for a broad temperature range suitable for various environments
Single row configuration ideal for compact designs with space constraints
Facilitates easy lubrication reducing startup friction and wear
Related links
- RS PRO 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- SKF 33016 Taper 80 mm ID Roller Bearing, 125 mm OD
- FAG 32316-B Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 32316-A Taper Roller 80 mm ID Roller Bearing, 170 mm OD
- FAG 30216-A Taper Roller 80 mm ID Roller Bearing, 140 mm OD
- NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- SKF 32016 X Taper 80 mm ID Roller Bearing, 125 mm OD
