FAG 32932 Taper Roller 160 mm ID Roller Bearing, 220 mm OD
- RS Stock No.:
- 312-641
- Mfr. Part No.:
- 32932
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP63,705.07
(exc. VAT)
PHP71,349.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,705.07 |
*price indicative
- RS Stock No.:
- 312-641
- Mfr. Part No.:
- 32932
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Cage Material | Sheet Steel Cage | |
| Number of Rows | 1 | |
| Limiting Speed | 3000rpm | |
| Bearing Material | Steel | |
| Cone Width | 38mm | |
| Bearing Dynamic Load Rating | 295000N | |
| Outside Diameter | 220mm | |
| Static Load Rating | 530000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Cage Material Sheet Steel Cage | ||
Number of Rows 1 | ||
Limiting Speed 3000rpm | ||
Bearing Material Steel | ||
Cone Width 38mm | ||
Bearing Dynamic Load Rating 295000N | ||
Outside Diameter 220mm | ||
Static Load Rating 530000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- RO
The FAG Tapered Roller Bearing is designed to deliver exceptional performance and reliability in demanding applications. Its robust construction with separable parts allows for convenient handling and installation. The bearing features advanced design dimensions that comply with DIN ISO standards, ensuring optimal load distribution and reduced friction.
Grease lubrication option provides long lasting protection
Wide operating temperature range suited for diverse environments
Comprehensive dynamic and static load ratings endorse quality and reliability
Related links
- NTN 32932XU Single Row Tapered Roller 160 mm ID Roller Bearing, 220 mm OD
- SKF T4DB 160 Taper 160 mm ID Roller Bearing, 220 mm OD
- SKF NNU 4932 B/SPW33 160 mm ID Roller Bearing, 220 mm OD
- SKF T4EE 160/VB406 Taper Roller 160 mm ID Roller Bearing, 245 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- SKF 229750 J/C3R505 Cylindrical 130 mm ID Spherical Roller Bearing, 220 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF 24044 CC/C3W33 Cylindrical 220 mm ID Roller Bearing, 340 mm OD
