INA SX011848-A 240 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 312-140
- Mfr. Part No.:
- SX011848-A
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP412,029.28
(exc. VAT)
PHP461,472.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP412,029.28 |
*price indicative
- RS Stock No.:
- 312-140
- Mfr. Part No.:
- SX011848-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 28mm | |
| Outside Diameter | 300mm | |
| Static Load Rating | 600000N | |
| Dynamic Load Rating | 149000N | |
| Maximum Speed - Grease | 280rpm | |
| Maximum Speed - Oil | 565rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 28mm | ||
Outside Diameter 300mm | ||
Static Load Rating 600000N | ||
Dynamic Load Rating 149000N | ||
Maximum Speed - Grease 280rpm | ||
Maximum Speed - Oil 565rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SX011848-A-VSP 240 mm ID Roller Bearing, 300 mm OD
- SKF 23244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 300 mm OD
- SKF 24136 CCK30/C3W33 Tapered 1:30 180 mm ID Roller Bearing, 300 mm OD
- NTN NU328EG1C3 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 2328 ECML 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CC/W33 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 328 ECJ/C3 140 mm ID Roller Bearing, 300 mm OD
