INA SX011824-A 120 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 312-135
- Mfr. Part No.:
- SX011824-A
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP96,274.60
(exc. VAT)
PHP107,827.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,274.60 |
*price indicative
- RS Stock No.:
- 312-135
- Mfr. Part No.:
- SX011824-A
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Static Load Rating | 140000N | |
| Dynamic Load Rating | 39500N | |
| Outside Diameter | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Static Load Rating 140000N | ||
Dynamic Load Rating 39500N | ||
Outside Diameter 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Crossed Roller Bearings in dimension series 18, according to DIN 616, are designed to handle a combination of radial and axial loads with high precision. These bearings can support radial loads, which act perpendicular to the bearing's axis, as well as axial loads in one direction, where forces are applied along the bearing's axis in a single direction. Additionally, they are capable of supporting axial loads in two directions, allowing them to handle forces applied along the axis from both directions.
Grease lubrication
Oil lubrication
Not sealed
Small design envelope
Related links
- INA SX011824-A-VSP 120 mm ID Roller Bearing, 150 mm OD
- INA 81220-TV 100 mm ID Roller Bearing, 150 mm OD
- INA SL185020-A 100 mm ID Roller Bearing, 150 mm OD
- NTN 81220 100 mm ID Roller Bearing, 150 mm OD
- SKF 22217 E Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- SKF C 2217 Cylindrical 85 mm ID Roller Bearing, 150 mm OD
- NTN NJ314EAT2X 70 mm ID Roller Bearing, 150 mm OD
- NTN 32314U Taper Roller 70 mm ID Roller Bearing, 150 mm OD
