FAG NU2218-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 312-119
- Mfr. Part No.:
- NU2218-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP24,413.87
(exc. VAT)
PHP27,343.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,413.87 |
*price indicative
- RS Stock No.:
- 312-119
- Mfr. Part No.:
- NU2218-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Cage Material | Polyamide 66 | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 285000N | |
| Internal Clearance | CN | |
| Static Load Rating | 315000N | |
| Number of Rows | 1 | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Cage Material Polyamide 66 | ||
Limiting Speed 6000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 285000N | ||
Internal Clearance CN | ||
Static Load Rating 315000N | ||
Number of Rows 1 | ||
Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that helps guide the rollers for smooth and efficient operation. The bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU318-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU315-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NJ2315-E-XL-TVP2-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU315-E-XL-TVP2-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NJ210-E-XL-TVP2-C3 50 mm ID Roller Bearing, 90 mm OD
- INA NJ210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD
- FAG NU218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
