FAG NU315-E-XL-TVP2-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 310-245
- Mfr. Part No.:
- NU315-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,797.62
(exc. VAT)
PHP22,173.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,797.62 |
*price indicative
- RS Stock No.:
- 310-245
- Mfr. Part No.:
- NU315-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Cage Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 285N | |
| Outside Diameter | 160mm | |
| Limiting Speed | 5900rpm | |
| Static Load Rating | 265N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Cage Material Polyamide 66 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Dynamic Load Rating 285N | ||
Outside Diameter 160mm | ||
Limiting Speed 5900rpm | ||
Static Load Rating 265N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for handling radial loads. It features a cage that helps guide the rollers for smooth and reliable operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for axial displacement of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU315-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NJ2315-E-XL-TVP2-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2315-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU2218-E-XL-TVP2 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
