FAG NU1010-XL-M1 50 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 312-111
- Mfr. Part No.:
- NU1010-XL-M1
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,268.40
(exc. VAT)
PHP13,740.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,268.40 |
*price indicative
- RS Stock No.:
- 312-111
- Mfr. Part No.:
- NU1010-XL-M1
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 16mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Static Load Rating | 41500N | |
| Outside Diameter | 80mm | |
| Standards/Approvals | No | |
| Limiting Speed | 17300rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 42500N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 16mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Static Load Rating 41500N | ||
Outside Diameter 80mm | ||
Standards/Approvals No | ||
Limiting Speed 17300rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Dynamic Load Rating 42500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed to handle radial loads. It features a cage that helps guide the rollers, ensuring smooth and efficient operation. This bearing has no ribs on the outer ring and two ribs on the inner ring, which ensures proper alignment and stability of the inner ring.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU2208-E-XL-M1 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- FAG NU1016-XL-M1 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- FAG NU316-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
