FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

PHP34,616.74

(exc. VAT)

PHP38,770.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,616.74

*price indicative

RS Stock No.:
313-211
Mfr. Part No.:
NU2216-E-XL-M1-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Cylindrical Roller Bearing

Inside Diameter

80mm

Race Width

33mm

Limiting Speed

9000rpm

Number of Rows

1

Standards/Approvals

No

Dynamic Load Rating

221N

Outside Diameter

140mm

Static Load Rating

244.000N

Internal Clearance

CN

RoHS Status: Exempt

The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.

Radial load

Grease lubrication

Oil lubrication

Not sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy