TE Connectivity 1P, On-None-Off 1P Switch Panel
- RS Stock No.:
- 787-874
- Mfr. Part No.:
- 1571091-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP30,700.71
(exc. VAT)
PHP34,384.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,700.71 | PHP204.671 |
*price indicative
- RS Stock No.:
- 787-874
- Mfr. Part No.:
- 1571091-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 1P | |
| Product Type | Switch | |
| Switch Operation | On-None-Off | |
| Legend | On-Off | |
| Housing Material | Nylon | |
| Panel Cutout Size | 13.8 x 27.6 mm | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | ALCOSWITCH | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| Contact AC Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1P | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 100000Operations | |
| Legend Text Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 1P | ||
Product Type Switch | ||
Switch Operation On-None-Off | ||
Legend On-Off | ||
Housing Material Nylon | ||
Panel Cutout Size 13.8 x 27.6 mm | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series ALCOSWITCH | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
Contact AC Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1P | ||
Standards/Approvals RoHS | ||
Mechanical Life 100000Operations | ||
Legend Text Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP multifunction connector provides reliable direct and indirect mating connections within Compact designs. It is designed for varied applications, ensuring secure connections in environments where space is critical.
Current carrying capacity up to 16 A, allowing for efficient power transmission
Compatible with wire sizes from 0.5 to 1.5 mm², offering versatile connectivity options
Temperature range from -40 °C to +130 °C, ensuring functionality in extreme environments
Utilises a secure locking mechanism for enhanced reliability in connections
Related links
- TE Connectivity 1P, On-Off-On Rocker Switch
- TE Connectivity DPDT, On-On On-(On) Rocker Switch Panel
- TE Connectivity Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin 1P, On-On On-On Rocker Switch Panel
- TE Connectivity Toggle Switch On-None-On Quick Connect Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Quick Connect Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-Off Quick Connect Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal, 250 V ac
