Bulgin Illuminated 2, 1 Way On-Off-On Rocker Switch Panel
- RS Stock No.:
- 685-807
- Mfr. Part No.:
- H8653VBWG3-577W
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-807
- Mfr. Part No.:
- H8653VBWG3-577W
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | 2 | |
| Product Type | Rocker Switch | |
| Switch Operation | 1 Way | |
| Legend | Black | |
| Switch Contact Current | 10A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Series | 8600 | |
| Terminal Type | PCB | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | On-Off-On | |
| Standards/Approvals | UL | |
| Mechanical Life | 50Operations | |
| Legend Text Colour | White | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration 2 | ||
Product Type Rocker Switch | ||
Switch Operation 1 Way | ||
Legend Black | ||
Switch Contact Current 10A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Series 8600 | ||
Terminal Type PCB | ||
Mount Type Panel | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration On-Off-On | ||
Standards/Approvals UL | ||
Mechanical Life 50Operations | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- TN
The Bulgin Rocker switch is designed for precision control in various applications, providing reliable switching in a Compact yet robust package. Built to endure demanding environments, it features an illuminated design for easy operation in low-light situations. With a rating of up to 10A at 250Vac, this switch is Ideal for applications requiring safety and durability. Its panel cut-out dimensions facilitate easy installation, while the effective sealing ensures protection against dust and moisture, making it suitable for both indoor and outdoor use.
Illuminated design for visibility in low-light conditions
Rated up to 10A at 250Vac, ensuring reliable performance
High-quality materials guarantee durability and longevity
Easy to operate, providing straightforward control for users
Ideal for both domestic and commercial applications
Matching legends for customisation, enhancing aesthetic appeal
Related links
- Bulgin Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off On-Off Rocker Switch Panel
- Bulgin Illuminated, Maintained On-Off Rocker Switch Snap-in
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-Off Rocker Switch Panel
- Stanley Tylon 8m Tape Measure, Metric & Imperial
