C & K DPST, On-None-Off DPST Rocker Switch Flush Panel
- RS Stock No.:
- 678-270
- Mfr. Part No.:
- D602J12S215PQA
- Manufacturer:
- C & K
Subtotal (1 pack of 30 units)*
PHP25,360.49
(exc. VAT)
PHP28,403.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,360.49 | PHP845.35 |
*price indicative
- RS Stock No.:
- 678-270
- Mfr. Part No.:
- D602J12S215PQA
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-None-Off | |
| Housing Material | Nylon | |
| Switch Contact Current | 5A | |
| Illuminated | No | |
| Series | D | |
| Mount Type | Flush Panel | |
| Terminal Type | Quick Connect | |
| Contact AC Voltage | 250V | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation On-None-Off | ||
Housing Material Nylon | ||
Switch Contact Current 5A | ||
Illuminated No | ||
Series D | ||
Mount Type Flush Panel | ||
Terminal Type Quick Connect | ||
Contact AC Voltage 250V | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration DPST | ||
- COO (Country of Origin):
- CN
The C & K Miniature snap-in power rocker switch is designed for dependable and efficient electrical control in various applications. This switch facilitates both momentary and maintained operations, catering to a wide range of devices including small appliances and medical instrumentation. With a robust construction featuring Durable nylon housing, it ensures long-lasting performance while meeting compliance standards. Its versatile design and simple installation make it an Ideal choice for users seeking reliability and ease of use, whether in consumer electronics or professional equipment.
Compact design fits easily into various electrical applications
RoHS compliant materials ensure environmental safety
High durability with an electrical life of 10000 make and break cycles
Dielectric strength of 1000 Vrms minimum enhances safety
Related links
- C & K DPST, On-Off On-Off Rocker Switch Panel
- C & K Illuminated, On-Off DPST Rocker Switch Panel Mount
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch DPST 10A Glass Filled Polyester
- Schneider Electric Rocker Switch Flush
- C & K Keylock Switch 100mA
- C & K Illuminated DPST, On-Off On-Off Rocker Switch Panel
- C & K PVA0 Series Push Button Switch PCB, DPST 32 V ac
