TE Connectivity, On-Off-(On) Rocker Switch Panel
- RS Stock No.:
- 508-417
- Mfr. Part No.:
- 1-1571988-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-417
- Mfr. Part No.:
- 1-1571988-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-(On) | |
| Illuminated | No | |
| Series | Gemini | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-(On) | ||
Illuminated No | ||
Series Gemini | ||
Mount Type Panel | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium sealed rocker switch designed for applications where reliability and performance are paramount. This switch features a robust build that ensures sustained operation even in challenging environments, making it an ideal choice for various electronic devices. With a focus on compliance and safety, the component meets stringent regulatory requirements, reassuring users of its quality and dependability. Its ergonomic design not only facilitates ease of use but also enhances the aesthetic appeal of your devices, ensuring that it blends seamlessly with modern electronic designs. Whether for consumer electronics or industrial applications, this sealed rocker switch promises durability and effectiveness over its lifecycle.
Sealed construction protects against moisture and dust, ensuring long-lasting performance
Ergonomic design promotes user comfort and ease of operation
Compliant with EU RoHS and ELV directives, providing peace of mind regarding environmental regulations
Designed for wave soldering capabilities, streamlining manufacturing processes
Suitable for a wide range of applications, enhancing versatility in product integration
Contains no restricted materials above threshold, supporting sustainable practices
Related links
- TE Connectivity SPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity DPDT, (On)-On On-(On) Rocker Switch Panel
- TE Connectivity DPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity SPDT, (On)-On On-(On) Rocker Switch Panel
- TE Connectivity SPDT, On-Off-On On-Off-On Rocker Switch Panel
- TE Connectivity Illuminated DPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity DPST, Latching On-None-On Rocker Switch Panel
- TE Connectivity DPDT, On-Off-On On-Off-On Rocker Switch Panel
