Wurth Elektronik Illuminated SPST, On-Off Rocker Switch Panel

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
485-462
Mfr. Part No.:
471NS04268840
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Housing Material

Polyamide

Illuminated

Yes

Series

WS-RSTV

Actuator Colour

Green Transparent

Mount Type

Panel

Terminal Type

Quick Connect

Minimum Operating Temperature

0°C

Actuator Style

Rocker

Maximum Operating Temperature

85°C

Standards/Approvals

ENEC 15, REAC, RoHS, UL, CQC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy