Schneider Electric 3 Axis Robotic Arm, 1.2 m, 10m/s, 15 kg
- RS Stock No.:
- 759-383
- Mfr. Part No.:
- VRKP4S0RNC00000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,669,741.45
(exc. VAT)
PHP4,110,110.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,669,741.45 |
*price indicative
- RS Stock No.:
- 759-383
- Mfr. Part No.:
- VRKP4S0RNC00000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axis | 3 | |
| Product Type | Robotic Arm | |
| Maximum Reach | 1.2m | |
| Maximum Speed | 10m/s | |
| Positional Repeatability | 0.1 mm | |
| Maximum Payload | 15kg | |
| Weight | 75kg | |
| Standards/Approvals | RoHS | |
| Mount Type | Ceiling, Floor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axis 3 | ||
Product Type Robotic Arm | ||
Maximum Reach 1.2m | ||
Maximum Speed 10m/s | ||
Positional Repeatability 0.1 mm | ||
Maximum Payload 15kg | ||
Weight 75kg | ||
Standards/Approvals RoHS | ||
Mount Type Ceiling, Floor | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot designed for precise operation in demanding environments, featuring a working envelope from 0 to 1200 mm and capable of handling a permissible load of up to 15 kg.
Three-axis design for versatile movement
Maximum actuation speed of 10 m/s ensures efficiency
Operational range up to 1200 mm in diameter and 425 mm vertically
Exceptional repeat accuracy of 0.1 mm enhances precision
Constructed for a normal environment, ensuring reliability
