Schneider Electric Tube
- RS Stock No.:
- 690-636
- Mfr. Part No.:
- VRKP4YYYYY00010
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP57,735.50
(exc. VAT)
PHP64,663.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,735.50 |
*price indicative
- RS Stock No.:
- 690-636
- Mfr. Part No.:
- VRKP4YYYYY00010
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tube | |
| Weight | 1.25kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tube | ||
Weight 1.25kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric KIT P4X-XX Guide Tubes Pac Drive are robot-assisted automation solution, which seamlessly integrates robots into a standard automation system using a single, closed architecture without complex interfaces. This unified approach employs one controller, one program, and one operating concept to manage entire machines and multiple robots, leveraging the Pac Drive LMC motion controller (Pro/Pro2 or Eco series), Lexium servo motors, and servo drives. Engineering is carried out using standard So Machine motion tools for Pac Drive, fully compliant with IEC 61131-3 and based on CoDeSys programming.
Kit compilation with 3 pipes 16 mm and 1 pipe 20 mm
