TE Connectivity Cat5e Female RJ45 Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Commscope SL 110 Series Cat 5e RJ45 Modular Jacks

SL 110 series Cat 5e RJ45 panel mount modular jacks with a universal wiring pattern. These SL 110 series Cat 5e RJ45 modular jacks are 8 position with gold plated contacts. The RJ45 jacks have UL 94V-0 polycarbonate housings with built-in strain relief. Suitable for solid wire with range of 22 AWG to 24 AWG and a stranded wire range of 24 AWG to 26 AWG.
Stock number 782-5702 has a light almond coloured housing.
Stock number 782-5685 black housing
Stock number 782-5705 white housing
Stock number 782-5691 orange housing
Stock number 782-5689 blue housing
Stock number 782-5695 red housing
Stock number 782-5708 yellow housing
Stock number 782-5698 green housing
Stock number 909-7757 black housing

Commscope Range

Specifications
Attribute Value
Gender Female
LAN Category Cat5e
Connector Type Modular Jack
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 25)
PHP 463.585
(exc. VAT)
PHP 519.215
(inc. VAT)
units
Per Unit
Per Pack*
25 +
PHP463.585
PHP11,589.625
*price indicative
Related Products
From TE Connectivity a range of 2 port ...
Description:
From TE Connectivity a range of 2 port 8 way RJ45 modular jacks. These shielded Cat 5 connectors have gold plated phosphor bronze contacts and are made from a high temperature black nylon housing material. The connectors feature a PCB ...
From Amphenol, the MRJ series RJ45 connector provides ...
Description:
From Amphenol, the MRJ series RJ45 connector provides the ideal connector solution for network data transfer in harsh and demanding environmental conditions. These RJ45 connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable ...
From RS PRO, this 8-pin RJ45 connector is ...
Description:
From RS PRO, this 8-pin RJ45 connector is a low-profile solution to PCB network connections. The connector attaches easily to printed circuit boards via through-hole mounting for an assured data socket connection in device housing or for daisy-chaining modular devices ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...