- RS Stock No.:
- 164-6539
- Mfr. Part No.:
- 1987236-3
- Manufacturer:
- TE Connectivity
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 10)
PHP3,244.564
(exc. VAT)
PHP3,633.912
(inc. VAT)
Units | Per Unit | Per Box* |
10 - 40 | PHP3,244.564 | PHP32,445.64 |
50 + | PHP2,920.108 | PHP29,201.08 |
*price indicative |
- RS Stock No.:
- 164-6539
- Mfr. Part No.:
- 1987236-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity IP20 RJ45 Modular Plug Kit-45°
A range of TE Connectivity RJ45 modular plugs with a 45° cable outlet and strain relief.These RJ45 modular plugs have tool-less termination feature allowing for efficient installation in the field without the need for any special tooling.They offer a rugged metal locking tab and support frame for added strength and reliability.Typical applications would include wind turbines, renewable energy, and automation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
IP Rating | IP20 |
Length | 60mm |
Width | 25.9mm |
Depth | 13.7mm |
Series Number | 1987236 |
Series | 1987236 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |