Böllhoff Steel Rivet Nut, M8 thread 8 mm
- RS Stock No.:
- 747-503
- Mfr. Part No.:
- 23307080255/00
- Manufacturer:
- Böllhoff
N
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP7,649.60
(exc. VAT)
PHP8,567.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,649.60 | PHP15.299 |
*price indicative
- RS Stock No.:
- 747-503
- Mfr. Part No.:
- 23307080255/00
- Manufacturer:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Rivet Nut | |
| Thread Size | M8 | |
| Fixing Hole Diameter | 11mm | |
| Finish | Zinc Plated | |
| Sub Type | Rivet | |
| Material | Steel | |
| Length | 20.4mm | |
| Standards/Approvals | ISO 9227 | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Rivet Nut | ||
Thread Size M8 | ||
Fixing Hole Diameter 11mm | ||
Finish Zinc Plated | ||
Sub Type Rivet | ||
Material Steel | ||
Length 20.4mm | ||
Standards/Approvals ISO 9227 | ||
Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Bollhoff Blind Rivet Nut Rivkle Standard is a high-quality threaded insert designed to provide a permanent and reliable internal thread in thin-walled components where one-sided accessibility is required.
Internal thread size of M6 with a knurled body for superior torque resistance
Flat head design for a large bearing surface on the component
Related links
- Böllhoff Steel Rivet Nut, M8 thread 8 mm
- Staubli 8 mm Silver Terminal Post 240A
- RS PRO Carbon Steel Eye Nut 36 mm, 0.14 t Load
- Böllhoff Steel Rivet Nut, M6 thread 6 mm
- Böllhoff Steel Rivet Nut, M4 thread 4 mm
- Böllhoff Steel Rivet Nut, M5 thread 5 mm
- POP Stainless Steel Rivet, M8 thread 11 mm
- RS PRO Black Nylon Cable Gland 8 mm min. IP68
