Böllhoff Steel Rivet Nut, M6 thread 6 mm
- RS Stock No.:
- 747-502
- Mfr. Part No.:
- 23307060255/02
- Manufacturer:
- Böllhoff
N
Subtotal (1 box of 100 units)*
PHP1,053.89
(exc. VAT)
PHP1,180.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,053.89 | PHP10.539 |
*price indicative
- RS Stock No.:
- 747-502
- Mfr. Part No.:
- 23307060255/02
- Manufacturer:
- Böllhoff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Rivet Nut | |
| Thread Size | M6 | |
| Fixing Hole Diameter | 9mm | |
| Finish | Zinc Plated Steel | |
| Material | Steel | |
| Sub Type | Flat Head | |
| Diameter | 6mm | |
| Standards/Approvals | ISO 68-1 | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Rivet Nut | ||
Thread Size M6 | ||
Fixing Hole Diameter 9mm | ||
Finish Zinc Plated Steel | ||
Material Steel | ||
Sub Type Flat Head | ||
Diameter 6mm | ||
Standards/Approvals ISO 68-1 | ||
Length 16.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Bollhoff Blind Rivet Nut Rivkle Standard is a high-quality threaded insert designed to provide a permanent and reliable internal thread in thin-walled components where one-sided accessibility is required.
Internal thread size of M6 with a knurled body for superior torque resistance
Flat head design for a large bearing surface on the component
Related links
- POP Stainless Steel Rivet, M4 thread 6 mm
- Böllhoff Steel Rivet Nut, M8 thread 8 mm
- Böllhoff Steel Rivet Nut, M4 thread 4 mm
- Böllhoff Steel Rivet Nut, M5 thread 5 mm
- nVent SCHROFF 21101 Series Slide Nut 100 Per Pack Piece(s) 1.2 m 6 mm 600mm
- Bosch Rexroth M6 Thread Steel 6 mm Groove
- POP Stainless Steel Rivet, M6 thread 9 mm
- W. L. Gore & Associates Black Stainless Steel Counter Nut IP65 IP68 IP66K
