Subtotal (1 unit)*
PHP70,864.32
(exc. VAT)
PHP79,368.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,864.32 |
*price indicative
- RS Stock No.:
- 667-249
- Mfr. Part No.:
- RC192
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Riveter | |
| Sub Type | Tool | |
| Maximum Rivet Size | 6.4mm | |
| Overall Length | 275mm | |
| Minimum Rivet Size | 2.4mm | |
| Material | Aluminium | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Riveter | ||
Sub Type Tool | ||
Maximum Rivet Size 6.4mm | ||
Overall Length 275mm | ||
Minimum Rivet Size 2.4mm | ||
Material Aluminium | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Multi-purpose riveter is an exceptional hand tool designed to simplify riveting tasks with its innovative ergonomic aluminium body. This versatile riveter features a combined pneumatic/hydraulic cylinder that allows for stroke-by-stroke operation, ensuring precision and ease of use. Equipped with a storage container, it comes with a variety of tips suitable for rivets ranging from 2.4mm to 6.4mm, catering to both steel and aluminium materials. The design maximises user comfort and efficiency, making it an Ideal choice for both professionals and DIY enthusiasts alike.
Ergonomic design ensures user comfort during operation
Combined pneumatic/hydraulic cylinder enhances efficiency with stroke by stroke functionality
Includes a range of tips for rivets from 2.4mm to 6.4mm for diverse applications
Durable aluminium body offers sturdy support while remaining lightweight
Rotary coupling allows for easier manipulation and access in tight spaces
Supplied with a set of spare jaws to maintain optimal performance
Designed for both steel and stainless steel offering versatility in material usage
Complies with standards 2006/42/CE and ISO 15744 ensuring safety and quality
