Subtotal (1 unit)*
PHP15,004.20
(exc. VAT)
PHP16,804.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,004.20 |
*price indicative
- RS Stock No.:
- 667-247
- Mfr. Part No.:
- RC191
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Rivet | |
| Product Type | Riveter | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 275mm | |
| Minimum Rivet Size | 1.8mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Rivet | ||
Product Type Riveter | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 275mm | ||
Minimum Rivet Size 1.8mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Riveter is designed for precision and efficiency in riveting tasks. Crafted from lightweight aluminium, it promises durability without compromising usability. With an ergonomic, low-vibration body, this tool ensures comfort during extensive use, making it Ideal for professionals who Value both performance and ease. The combined pneumatic/hydraulic mechanism offers high power for effective riveting across a variety of sizes, including 2.4mm to 4.8mm rivets. Additionally, the boxed model provides optimal storage for accessories and maintenance components, streamlining your workflow and keeping your workspace organised.
Lightweight aluminium body enhances portability without sacrificing strength
Ergonomically designed for comfortable grip and reduced vibration
Capable of handling rivets ranging from 2.4mm to 4.8mm for versatile applications
High performance combined pneumatic and hydraulic cylinder maximises efficiency
Included storage container promotes orderly storage of accessories and maintenance parts
Ideal for use with a 400l/min hose ensuring compatibility with high flow systems
Robust construction allows for intensive use in various professional settings
