Subtotal (1 unit)*
PHP2,603.80
(exc. VAT)
PHP2,916.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,603.80 |
*price indicative
- RS Stock No.:
- 602-727
- Mfr. Part No.:
- 8885830
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Rivet | |
| Sub Type | Guard | |
| Maximum Rivet Size | 4mm | |
| Overall Length | 175mm | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Rivet | ||
Sub Type Guard | ||
Maximum Rivet Size 4mm | ||
Overall Length 175mm | ||
Material Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rivet setter is engineered for precision and durability, perfect for those needing a reliable tool for rivet application. Crafted from vanadium steel and zinc-plated for added corrosion resistance, this tool features a carefully hardened and tempered design along its full length. With an impact head that is inductively tempered, it ensures effective striking and longevity, making it a dependable choice for both professionals and DIY enthusiasts. Its ergonomic shape and octagonal shaft facilitate a secure grip, while the Compact dimensions allow for easy handling in tight spaces, making this tool an Ideal companion for various riveting tasks.
Constructed from high quality vanadium steel for enhanced strength and longevity
Zinc plated finish provides excellent corrosion resistance
Hardened and tempered design ensures lasting performance under heavy use
Inductively tempered striking heads for superior impact durability
Compact design with total height of 85 mm facilitates easy storage and handling
Ergonomically shaped handle enhances grip and comfort during use
Octagonal shaft design provides better torque and control
