TE Connectivity, STRATO-THERM Crimp Ring Terminal, M8 Stud Size, 2.6mm² to 6.6mm² Wire Size
- RS Stock No.:
- 164-9394
- Mfr. Part No.:
- 323746
- Manufacturer:
- TE Connectivity
Price Each (In a Box of 500)
PHP147.879
(exc. VAT)
PHP165.624
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
500 + | PHP147.879 | PHP73,939.50 |
**price indicative
Alternative
HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m
PHP1,512.15
Each
RS Stock No.: 877-4901
- RS Stock No.:
- 164-9394
- Mfr. Part No.:
- 323746
- Manufacturer:
- TE Connectivity
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m