TE Connectivity, PIDG Insulated Crimp Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
- RS Stock No.:
- 164-3186
- Mfr. Part No.:
- 2-320568-1
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative

HARTING Straight Female 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 1m
PHP1,387.78
Each
RS Stock No.: 877-4901
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,387.78
(exc. VAT)
PHP1,554.31
(inc. VAT)
- RS Stock No.:
- 164-3186
- Mfr. Part No.:
- 2-320568-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Series | PIDG | |
Insulation | Insulated | |
Insulation Material | Nylon | |
Outer Ring Diameter | 0.375in | |
Inner Ring Diameter | 0.171in | |
Maximum Wire Size mm² | 6.6mm² | |
Minimum Wire Size mm² | 2.6mm² | |
Minimum Wire Size AWG | 12AWG | |
Maximum Wire Size AWG | 10AWG | |
Stud Size | M4 | |
Colour | Yellow | |
Contact Plating | Tin | |
Contact Material | Copper | |
Thickness | 0.04in | |
Overall Length | 1.083in | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 0.375in | ||
Inner Ring Diameter 0.171in | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.04in | ||
Overall Length 1.083in | ||